The NCP177AMX135TCG is a linear voltage regulator LDO with a nominal output voltage of 1.35V and a maximum output current of 500mA. It has a maximum input voltage of 5.5V and a minimum input voltage of 1.6V. The device is packaged in a 4-pin XDFN-4 package and operates over a temperature range of -40°C to 85°C.
Onsemi NCP177AMX135TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.323 |
| Output Voltage1-Max | 1.3635 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.35 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP177AMX135TCG to view detailed technical specifications.
No datasheet is available for this part.