The NCP177BMX120TCG is a linear voltage regulator with a nominal output voltage of 1.2V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is packaged in a 4-pin XDFN-4 package and is suitable for use in power management applications.
Onsemi NCP177BMX120TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.212 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP177BMX120TCG to view detailed technical specifications.
No datasheet is available for this part.