
The NCP1800DM41R2 is a DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for surface mount applications and is available in an MSOP package. The device operates from a 16V supply voltage and provides an output voltage of 4.1V with a maximum output current of 20mA. The NCP1800DM41R2 is not RoHS compliant and contains lead.
Onsemi NCP1800DM41R2 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Output Voltage | 4.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1800DM41R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.