Onsemi NCP1800DM41R2G technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 4.41V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 20mA |
| Output Voltage | 4.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1800DM41R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.