The NCP1800DM42R2 is a surface mount DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum operating supply voltage of 16V and an output voltage of 4.2V. The device is available in a MICRO-8 package quantity of 1, packaged in tape and reel. The NCP1800DM42R2 is not RoHS compliant.
Onsemi NCP1800DM42R2 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1800DM42R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
