The NCP1835MN20R2 is a surface mount power management IC from Onsemi, packaged in a DFN-10 package. It operates over a temperature range of -20°C to 70°C and is not RoHS compliant. The device has an output voltage of 4.2V and an output current of 1A, with an operating supply voltage of 6.5V. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Onsemi NCP1835MN20R2 technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1835MN20R2 to view detailed technical specifications.
No datasheet is available for this part.
