
The NCP1835MN20R2G is a power management IC from Onsemi, featuring a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum power dissipation of 1.09W and a maximum supply voltage of 6.5V. The IC is packaged in a lead-free DFN-10 package and is suitable for surface mount applications. It is also RoHS compliant and has an operating supply current of 1mA.
Onsemi NCP1835MN20R2G technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.09W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1835MN20R2G to view detailed technical specifications.
No datasheet is available for this part.
