Onsemi NCP1835MN24R2 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 6.5V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1835MN24R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.