
Onsemi NCP1835MN24T2G technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1835MN24T2G to view detailed technical specifications.
No datasheet is available for this part.
