
Onsemi NCP1851AFCCT1G technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.5V |
| Package/Case | BGA |
| Fault Protection | Over Voltage |
| Halogen Free | Halogen Free |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7.3V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 5uA |
| Output Current | 1.6A |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1851AFCCT1G to view detailed technical specifications.
No datasheet is available for this part.
