Onsemi NCP1851FCCT1G technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | Flip-Chip |
| Package/Case | Flip-Chip |
| Package Description | Flip Chip Package |
| Lead Shape | Ball |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 2.55 |
| Package Width (mm) | 2.2 |
| Package Height (mm) | 0.36 |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.4 |
| Mounting | Surface Mount |
| Type | Switching Battery Charger |
| Battery Type | Li-Ion |
| Output Current | 1600mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP1851FCCT1G to view detailed technical specifications.
No datasheet is available for this part.