Onsemi NCP1854FCCT1G technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.5V |
| Package/Case | BGA |
| Fault Protection | Over Voltage |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Charge Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7.3V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 5uA |
| Output Current | 2.5A |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1854FCCT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.