Onsemi NCP186AMN080TBG technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 3.9 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP186AMN080TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.