Ultra-low dropout linear voltage regulator, 3.3V fixed output, 1A maximum output current. Features high Power Supply Rejection Ratio (PSRR) and an enable function. Operates with input voltages from 1.8V to 5.5V, with an absolute maximum input of 6V. Offers a nominal dropout voltage of 95mV at 1A, with a maximum of 145mV. Housed in an 8-terminal XDFN8-1216 package, measuring 1.2mm x 1.6mm.
Onsemi NCP186AMX330TAG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.095 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01221 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.145 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP186AMX330TAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.