The NCP186AMX350TAG is an 8-terminal dual output linear voltage regulator from Onsemi. It operates from an input voltage range of 1.8 to 5.5V and provides a fixed output voltage of 3.5V with a maximum current of 1A. The device is packaged in a SOLCC8 package and is rated for operation up to 125°C. It features a dropout voltage of 0.092V and a line regulation of 0.01295%.
Onsemi NCP186AMX350TAG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 3.43 |
| Output Voltage1-Max | 3.535 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.092 |
| Output Voltage1-Nom | 3.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01295 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.135 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP186AMX350TAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.