The NCP186BMX280TAG is a linear voltage regulator with a fixed output voltage of 2.744V to 2.828V. It can supply up to 1A of current and operates from an input voltage range of 1.8V to 5.5V. The device is packaged in an 8-pin R-PDSO-N8 package and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including power management and voltage regulation.
Onsemi NCP186BMX280TAG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.828 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01036 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.17 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP186BMX280TAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.