Onsemi NCP1937BADAPGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 4.25A |
| Output Power | 90W |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1937BADAPGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.