Onsemi NCP2704FCCT1G technical specifications.
| Features | I²C |
| Gain | 12dB |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.7W |
| Max Supply Voltage | 5.5V |
| Number of Channels | 2 |
| Output Power | 1.7W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2704FCCT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
