
The NCP2809ADMR2 is a 5V audio amplifier with a maximum output power of 131mW. It operates within a temperature range of -40°C to 85°C and is packaged in a MSOP-10 package. The amplifier has a quiescent current of 1.84mA and a supply current of 3.6mA. It is not RoHS compliant and contains lead.
Onsemi NCP2809ADMR2 technical specifications.
| Package/Case | MSOP |
| Gain | 0dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 135mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 5V |
| Output Power | 131mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.84mA |
| RoHS Compliant | No |
| Series | NOCAP™ |
| Supply Current | 3.6mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP2809ADMR2 to view detailed technical specifications.
No datasheet is available for this part.
