
Onsemi NCP2809BDMR2G technical specifications.
| Package/Case | MSOP |
| Gain | 0dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 135mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 5V |
| Output Power | 135mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.84mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NOCAP™ |
| Supply Current | 1.84mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2809BDMR2G to view detailed technical specifications.
No datasheet is available for this part.
