Onsemi NCP2811AFCT1GEVB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 110mW |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | NOCAP™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2811AFCT1GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.