
The NCP2811AMTTXG is a 2-channel stereo headphone amplifier with a typical PSRR of 106. It features a Class-AB amplifier type and operates over a temperature range of -40°C to 85°C. The amplifier is available in a 12-pin WQFN EP package with a very thin quad flat no lead design and an exposed pad. It is suitable for surface mount applications and is designed for use in audio applications.
Onsemi NCP2811AMTTXG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Headphone |
| Amplifier Type | Class-AB |
| Typical PSRR | 106dB |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP2811AMTTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.