
The NCP2811BDTBR2G is a 14-pin TSSOP W lead-frame SMT Class-AB stereo audio amplifier from Onsemi. It has a typical PSRR of 106 and operates over a temperature range of -40°C to 85°C. The amplifier is designed for surface mount applications and features a gull-wing lead shape. It is suitable for use in headphone applications and is packaged in a thin shrink small outline package.
Onsemi NCP2811BDTBR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP W |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Function | Headphone |
| Amplifier Type | Class-AB |
| Typical PSRR | 106dB |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP2811BDTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.