
Onsemi NCP2811BFCCT1G technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.39mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 110mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Output Power | 110mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NOCAP™ |
| Supply Current | 6mA |
| Voltage Gain | 3.52dB |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2811BFCCT1G to view detailed technical specifications.
No datasheet is available for this part.
