
Onsemi NCP2815BFCCT2G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 62mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 2 |
| Output Power | 62W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 3.52dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2815BFCCT2G to view detailed technical specifications.
No datasheet is available for this part.