
Onsemi NCP2817BFCCT2G technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 42mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 2 |
| Output Power | 27mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -100dB |
| RoHS Compliant | Yes |
| Voltage Gain | 3.52dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2817BFCCT2G to view detailed technical specifications.
No datasheet is available for this part.