
The NCP2820FCT1G is a single-channel audio amplifier with a maximum output power of 2.63W. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a BGA FCSP-9 and is available in a tape and reel format. It has a supply current of 2.61mA and a power supply rejection ratio of 65dB.
Onsemi NCP2820FCT1G technical specifications.
| Package/Case | BGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.65W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 2.63W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.61mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2820FCT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
