
Onsemi NCP2820FCT2G technical specifications.
| Package/Case | BGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.65W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 2.63W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 3.52dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2820FCT2G to view detailed technical specifications.
No datasheet is available for this part.
