
Mono Class D audio amplifier delivering 2.65W into a 4Ω load. Features filterless operation, a wide operating supply voltage range of 2.5V to 5.5V, and a typical supply current of 4.6mA. This integrated circuit operates from -40°C to 85°C, is RoHS compliant, and comes in a compact UDFN8 package.
Onsemi NCP2820MUTBG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.65W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 2.19W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.6mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2820MUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
