
The NCP2821FCT1G is an audio amplifier with a gain of 12dB. It is packaged in a FCBGA package and is designed for surface mount applications. The amplifier operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. It can handle a maximum output power of 2.65W and is powered by a single 5V supply voltage.
Onsemi NCP2821FCT1G technical specifications.
| Package/Case | FCBGA |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.65W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.65W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2821FCT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
