Onsemi NCP2823AFCCT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Pin Count | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP2823AFCCT2G to view detailed technical specifications.
No datasheet is available for this part.