Onsemi NCP2823AFCT2G technical specifications.
| Halogen Free | Halogen Free |
| Input Offset Voltage (Vos) | 1.3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 3W |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2823AFCT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
