Onsemi NCP2823AGEVB technical specifications.
| Max Output Power | 1.8W |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2823AGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
