
The NCP2823BFCT2G is a fixed output audio amplifier from Onsemi, available in a TSOP package. It operates between -40°C and 85°C and is compliant with RoHS. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V, with a maximum output power of 3W. It consumes a supply current of 1mA and has a power supply rejection ratio of 77dB.
Onsemi NCP2823BFCT2G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Input Offset Voltage (Vos) | 1.3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP2823 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2823BFCT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
