
Class D audio power amplifier featuring Auto Gain Control (AGC) for single-channel audio amplification. Delivers up to 2.4W output power into a 4Ω load, operating from a 2.5V to 5.5V supply. Offers 18dB voltage gain with a high Power Supply Rejection Ratio (PSRR) of 80dB and Common Mode Rejection Ratio (CMRR) of -80dB. Packaged in a compact 1.45 x 1.45 mm flip-chip package, this RoHS compliant component is supplied on tape and reel.
Onsemi NCP2824FCT2G technical specifications.
| Common Mode Rejection Ratio | -80dB |
| Gain | 18dB |
| Halogen Free | Halogen Free |
| Height | 0.39mm |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 2.4W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NOCAP™ |
| Supply Current | 4.2mA |
| Voltage Gain | 18dB |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2824FCT2G to view detailed technical specifications.
No datasheet is available for this part.
