Onsemi NCP2860DM277R2 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.77V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.27V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP2860DM277R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
