
300 mA low noise, low dropout linear voltage regulator with a fixed 2.77V output. Features a 60dB Power Supply Rejection Ratio (PSRR) and 700µA quiescent current. Operates with an input voltage range of 3V to 6V and supports a maximum output current of 300mA. Packaged in a 2-output MSOP surface mount package, supplied on a 4000-piece tape and reel. Halogen and lead-free, RoHS compliant, with an operating temperature range of -25°C to 150°C.
Onsemi NCP2860DM277R2G technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.77V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.77V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2860DM277R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
