
Adjustable positive LDO regulator with 1.25V to 5.8V output voltage range and 0.3A maximum output current. Features two outputs, a typical dropout voltage of 75mV at 150mA, and line/load regulation of 0.3%/V and 0.001%/mA respectively. Housed in an 8-pin Micro SOP package (3mm x 3mm x 0.95mm) with gull-wing leads for surface mounting. Includes short circuit and thermal protection, with a maximum operating temperature of 150°C.
Onsemi NCP2860DMADJR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | Micro |
| Package Description | Micro Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 1.25 to 5.8V |
| Polarity | Positive |
| Maximum Output Current | 0.3A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.0006@1mA|0.075@150mA|0.15@300mAV |
| Maximum Dropout Voltage @ Current | 0.15@150mA|0.25@300mAV |
| Line Regulation | 0.3%/V |
| Load Regulation | 0.001%/mA(Typ) |
| Junction to Ambient | 230°C/W |
| Reference Voltage | 1.262V |
| Special Features | Short Circuit Protection|Thermal Protection |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP2860DMADJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.