
The NCP2890DMR2 is a single-supply audio amplifier with a maximum output power of 1.08W and an operating supply voltage of 5V. It is packaged in a TSSOP8 package and has a temperature range of -40°C to 85°C. The amplifier has a quiescent current of 1.9mA and a supply current of 1.7mA. It is not RoHS compliant and contains lead. The NCP2890DMR2 is available on tape and reel in quantities of one.
Onsemi NCP2890DMR2 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.08W |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 5V |
| Output Power | 1.08W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| RoHS Compliant | No |
| Supply Current | 1.7mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP2890DMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
