Onsemi NCP2890EVB technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 1.08W |
| Operating Supply Voltage | 5.5V |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2890EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
