Onsemi NCP2892AEVB technical specifications.
| Max Output Power | 1.3W |
| Operating Supply Voltage | 5V |
| Output Power | 1.3W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2892AEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
