Onsemi NCP2892AFCT2G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.08W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2892AFCT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.