The NCP2892BFCT2G is a single-supply audio amplifier from Onsemi, operating within a temperature range of -40°C to 85°C. It features a maximum output power of 1.2W and a maximum power dissipation of 650mW. The device is packaged in a BGA package and is compliant with RoHS regulations. It has a power supply rejection ratio of 64dB and is suitable for use in audio applications.
Onsemi NCP2892BFCT2G technical specifications.
| Package/Case | BGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2892BFCT2G to view detailed technical specifications.
No datasheet is available for this part.