Onsemi NCP2993FCT2GEVB technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 1.3W |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2993FCT2GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.