Surface mount voltage detector with a 1.8V threshold, offering 2% accuracy. Features complementary totem-pole output and active-high reset. Operates from 800mV to 10V supply voltage with low supply current of 480nA nominal. Packaged in TSOP for tape and reel distribution, this component is halogen and lead-free, RoHS compliant, and rated for -40°C to 125°C.
Onsemi NCP300HSN18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.836V |
| Min Reset Threshold Voltage | 1.764V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 480nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.836V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.764V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP300HSN18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
