
3.0V voltage detector IC with complementary output, featuring a 2% accuracy and a reset threshold range of 2.94V to 3.06V. This surface mount component operates from 800mV to 10V supply voltage, consuming a maximum of 1.3µA supply current. Designed for simple reset and power-on reset applications, it offers active-high reset functionality and a totem-pole output. The component is halogen-free, lead-free, and RoHS compliant, packaged in a TSOP case on a 3000-reel tape and reel.
Onsemi NCP300HSN30T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Series | NCP300 |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.94V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP300HSN30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
