Voltage detector IC with complementary output, featuring a 4.5V threshold voltage and active-high reset. This surface-mount component operates within an 800mV to 10V supply voltage range, exhibiting a maximum supply current of 1.4µA and a nominal supply current of 520nA. It offers a reset threshold voltage accuracy of 2% and is packaged in a TSOP for tape and reel distribution. Designed for general power management applications, this device is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Onsemi NCP300HSN45T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.59V |
| Min Reset Threshold Voltage | 4.41V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 520nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.59V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Series | NCP300 |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.41V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP300HSN45T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
