This voltage detector IC features a 4.7V threshold voltage with 2% accuracy, monitoring a single voltage input. It provides a complementary output with a maximum reset threshold voltage of 4.794V and a minimum of 4.606V. Operating from 800mV to 10V, this surface mount component consumes a maximum supply current of 1.4µA, with a nominal of 530nA. The TSOP package is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 125°C.
Onsemi NCP300HSN47T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.794V |
| Min Reset Threshold Voltage | 4.606V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 530nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.794V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.606V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP300HSN47T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
