3.0V voltage detector with complementary output, featuring a 2% accuracy and a 3V threshold. This surface mount integrated circuit operates from 800mV to 10V, with a nominal supply current of 500nA. It offers an active low reset and a totem-pole output. Packaged in a SOT-23-5 for tape and reel distribution.
Onsemi NCP300LSN30T1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Current Rating | 70mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Output Voltage | 300mV |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.94V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP300LSN30T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
