Surface mount voltage detector with complementary output, featuring a 3.3V threshold voltage and active-low reset. This integrated circuit offers a reset threshold range of 3.234V to 3.366V, with a maximum supply voltage of 10V and a minimum of 800mV. Operating at a nominal supply current of 500nA, it functions across an operating temperature range of -40°C to 125°C. The component is housed in a TSOP package, is RoHS and Halogen Free compliant, and is supplied on tape and reel.
Onsemi NCP300LSN33T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.366V |
| Min Reset Threshold Voltage | 3.234V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.366V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | NCP300 |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.234V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP300LSN33T1G to view detailed technical specifications.
No datasheet is available for this part.
